TA3FLX | |
|---|---|
DigiKey Part Number | TA3FLX-ND |
Manufacturer | |
Manufacturer Product Number | TA3FLX |
Description | CONN PLUG FMALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bulk | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 3 | Voltage Rating 125VAC |
Shell Size - Insert Mini XLR | Cable Opening 0.115" ~ 0.190" (2.92mm ~ 4.83mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solder | Backshell Material, Plating Thermoplastic |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.71000 | $19.71 |
| 10 | $16.75400 | $167.54 |
| 25 | $15.70480 | $392.62 |
| 50 | $14.95520 | $747.76 |
| 100 | $14.24160 | $1,424.16 |
| 300 | $13.79973 | $4,139.92 |
| Unit Price without GST: | $19.71000 |
|---|---|
| Unit Price with GST: | $21.68100 |