TA3FLWX | |
|---|---|
DigiKey Part Number | SC2722-ND |
Manufacturer | |
Manufacturer Product Number | TA3FLWX |
Description | CONN PLUG FMALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver, White |
Packaging Bulk | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 3 | Voltage Rating 125VAC |
Shell Size - Insert Mini XLR | Cable Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solder | Backshell Material, Plating Thermoplastic |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio |
Shell Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.38000 | $23.38 |
| 10 | $19.87400 | $198.74 |
| 25 | $18.63000 | $465.75 |
| 50 | $17.74040 | $887.02 |
| 100 | $16.89400 | $1,689.40 |
| 300 | $15.63477 | $4,690.43 |
| 500 | $15.08192 | $7,540.96 |
| 1,000 | $14.36313 | $14,363.13 |
| Unit Price without GST: | $23.38000 |
|---|---|
| Unit Price with GST: | $25.71800 |