Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
S761KS15
S761KS15
Sealed DC Power Jacks and Plugs

S761KS15

DigiKey Part Number
SC1385-ND
Manufacturer
Manufacturer Product Number
S761KS15
Description
CONN PWR PLUG 2X5.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cable Clamp, Thread Lock
Manufacturer
Switchcraft Inc.
Insulation Color
White
Packaging
Bulk
Voltage - Rated
30VDC
Part Status
Active
Current Rating (Amps)
5 A
Connector Type
Plug
Ingress Protection
IP68
Gender
Female
Contact Material - Plating
Tin
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Body Material
Copper Alloy
Actual Diameter
0.079" (2.00mm ID), 0.217" (5.50mm OD)
Includes
2 pcs - 1 Connector, 1 Handle
Number of Positions/Contacts
2 Conductors, 2 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Does Not Contain Switch
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Body Color
Silver, Black
Termination
Solder Eyelet(s)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,819
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$12.30000$12.30
10$10.45800$104.58
25$9.80280$245.07
50$9.33480$466.74
100$8.88920$888.92
300$8.22640$2,467.92
500$7.93540$3,967.70
1,000$7.55703$7,557.03
Manufacturers Standard Package
Unit Price without GST:$12.30000
Unit Price with GST:$13.53000