Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S760Z

DigiKey Part Number
137-S760Z-ND
Manufacturer
Manufacturer Product Number
S760Z
Description
DC POWER PLUG, Z SERIES, 2.0MM X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Switchcraft Inc.
Features
Cable Clamp
Packaging
Bulk
Insulation Color
White
Part Status
Active
Voltage - Rated
24VDC
Connector Type
Plug
Current Rating (Amps)
5 A
Gender
Female
Mating Length/Depth
0.374" (9.50mm)
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Contact Material - Plating
Tin
Actual Diameter
0.079" (2.00mm ID), 0.217" (5.50mm OD)
Body Material
Copper Alloy
Number of Positions/Contacts
2 Conductors, 2 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Does Not Contain Switch
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Body Color
Silver, Black
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$8.72000$8.72
10$7.41000$74.10
25$6.94440$173.61
50$6.61280$330.64
100$6.29710$629.71
300$5.82733$1,748.20
500$5.62118$2,810.59
1,000$5.35309$5,353.09
2,500$5.01834$12,545.85
Manufacturers Standard Package
Unit Price without GST:$8.72000
Unit Price with GST:$9.59200