S10KS17 | |
|---|---|
DigiKey Part Number | SC1946-ND |
Manufacturer | |
Manufacturer Product Number | S10KS17 |
Description | CONN PWR PLUG 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Cable Clamp, Strain Relief, Thread Lock |
Manufacturer Switchcraft Inc. | Insulation Color Blue |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 11 A |
Part Status Active | Ingress Protection IP68 |
Connector Type Plug | Operating Temperature -40°C ~ 105°C |
Gender Female | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Internal Switch(s) Does Not Contain Switch | Housing Material Elastomer |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder | Body Color Silver, Black |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.26000 | $18.26 |
| 10 | $15.51400 | $155.14 |
| 25 | $14.54200 | $363.55 |
| 50 | $13.84740 | $692.37 |
| 100 | $13.18660 | $1,318.66 |
| 300 | $12.20360 | $3,661.08 |
| 500 | $11.77202 | $5,886.01 |
| 1,000 | $11.21082 | $11,210.82 |
| Unit Price without GST: | $18.26000 |
|---|---|
| Unit Price with GST: | $20.08600 |