Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
S10KS12
S10KS12

S10KS12

DigiKey Part Number
SC1948-ND
Manufacturer
Manufacturer Product Number
S10KS12
Description
CONN PWR PLUG 2X5.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cable Clamp, Strain Relief, Thread Lock
Manufacturer
Switchcraft Inc.
Insulation Color
Blue
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Amps)
11 A
Part Status
Active
Ingress Protection
IP68
Connector Type
Plug
Operating Temperature
-40°C ~ 105°C
Gender
Female
Contact Material - Plating
Silver
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Body Material
Copper Alloy
Number of Positions/Contacts
2 Conductors, 3 Contacts
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Internal Switch(s)
Does Not Contain Switch
Housing Material
Elastomer
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Solder
Body Color
Silver, Black
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,160
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$18.93000$18.93
10$16.08200$160.82
25$15.07440$376.86
50$14.35500$717.75
100$13.66980$1,366.98
300$13.19500$3,958.50
Manufacturers Standard Package
Unit Price without GST:$18.93000
Unit Price with GST:$20.82300