S1017 | |
|---|---|
DigiKey Part Number | SC1943-ND |
Manufacturer | |
Manufacturer Product Number | S1017 |
Description | CONN PWR PLUG 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Strain Relief |
Manufacturer Switchcraft Inc. | Insulation Color Blue |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 11 A |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type Plug | Contact Material - Plating Tin |
Gender Female | Body Material Copper Alloy |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Elastomer |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.21000 | $16.21 |
| 10 | $13.76800 | $137.68 |
| 25 | $12.90480 | $322.62 |
| 50 | $12.28860 | $614.43 |
| 100 | $11.70220 | $1,170.22 |
| 300 | $10.82973 | $3,248.92 |
| 500 | $10.44668 | $5,223.34 |
| 1,000 | $9.94866 | $9,948.66 |
| Unit Price without GST: | $16.21000 |
|---|---|
| Unit Price with GST: | $17.83100 |