6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
RN112APC
RN112APC

RN112APC

DigiKey Part Number
SC1122-ND
Manufacturer
Manufacturer Product Number
RN112APC
Description
CONN JACK MONO 6.35MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
RN112APC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Features
Mounting Hardware
Packaging
Bulk
Contact Material - Plating
Silver
Part Status
Active
Body Color
Black
Connector Type
Phone Jack
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Gender
Female
Housing Material
Thermoplastic
Signal Lines
Mono
Contact Material
Copper Alloy
Industry Recognized Mating Diameter
Panel Hole Size
0.375" (9.52mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Thread Size
3/8"-32
Internal Switch(s)
Single Switch
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$8.39000$8.39
10$7.12400$71.24
25$6.67720$166.93
50$6.35840$317.92
100$6.05480$605.48
300$5.60323$1,680.97
500$5.40500$2,702.50
1,000$5.14719$5,147.19
2,500$4.82534$12,063.35
Manufacturers Standard Package
Unit Price without GST:$8.39000
Unit Price with GST:$9.22900