Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASPC712X

DigiKey Part Number
RASPC712X-ND
Manufacturer
Manufacturer Product Number
RASPC712X
Description
CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RASPC712X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole, Right Angle
Manufacturer
Switchcraft Inc.
Termination
Solder
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Current Rating (Amps)
5 A
Connector Type
Jack
Contact Material - Plating
Silver
Gender
Male
Includes
2 pcs - 1 Connector, 1 Nut
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Housing Material
Thermoplastic
Actual Diameter
0.098" (2.50mm ID), 0.248" (6.30mm OD)
Contact Material
Brass
Number of Positions/Contacts
2 Conductors, 3 Contacts
Body Color
Black
Internal Switch(s)
Single Switch, Normally Closed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$2.27690$227.69
Manufacturers Standard Package
Unit Price without GST:$2.27690
Unit Price with GST:$2.50459