Power Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
RA(S)PC10P
CONN PWR JACK 2X5.5MM SOLDER
Switchcraft Inc.
2,136
In Stock
1 : $10.64000
Bulk
-
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Unshielded
Board Guide
-
24VDC
11 A
-
-
-
-40°C ~ 105°C
RA(S)PC10PS
CONN PWR JACK 2X5.5MM SOLDER
Switchcraft Inc.
6,183
In Stock
1 : $11.63000
Bulk
-
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Unshielded
Board Guide
-
24VDC
11 A
-
IP68
-
-40°C ~ 105°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.