Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : $3.04640 Bulk | - | Bulk | Active | Jack | Male | - | 0.048" (1.22mm ID), 0.169" (4.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | - | - | - | 5 A | - | - | - | - | ||
0 In Stock Check Lead Time | 480 : $3.20642 Bulk | - | Bulk | Active | Jack | Male | - | - | 2 Conductors | Single Switch, Normally Closed | Panel Mount, Through Hole, Right Angle | - | - | Unshielded | - | - | 24VDC | 5 A | - | - | - | -55°C ~ 85°C | ||
0 In Stock Check Lead Time | 400 : $3.21823 Bulk | - | Bulk | Active | Jack | Male | - | - | 2 Conductors | Single Switch, Normally Closed | Panel Mount, Through Hole, Right Angle | - | - | Unshielded | - | - | 24VDC | 5 A | - | - | - | -55°C ~ 85°C |