Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle
RASM722PX
RASM722PX

RASM722PX

DigiKey Part Number
RASM722PX-ND
Manufacturer
Manufacturer Product Number
RASM722PX
Description
CONN PWR JACK 2X5.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RASM722PX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Switchcraft Inc.
Termination
Solder
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Current Rating (Amps)
5 A
Connector Type
Jack
Contact Material - Plating
Silver
Gender
Male
Housing Material
Thermoplastic
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Contact Material
Copper Alloy
Actual Diameter
0.076" (1.93mm ID), 0.248" (6.30mm OD)
Body Color
Black
Number of Positions/Contacts
2 Conductors, 3 Contacts
Base Product Number
Internal Switch(s)
Single Switch, Normally Closed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,138
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.48000$3.48
10$2.95900$29.59
25$2.77320$69.33
50$2.64080$132.04
100$2.51470$251.47
300$2.32703$698.11
500$2.24462$1,122.31
1,000$2.13750$2,137.50
2,500$2.00376$5,009.40
Manufacturers Standard Package
Unit Price without GST:$3.48000
Unit Price with GST:$3.82800