Power Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
RASM712PX
CONN PWR JACK 2.5X5.5MM SOLDER
Switchcraft Inc.
4,224
In Stock
1 : $3.48000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
-
-
-
5 A
-
-
-
-
RASM712PX TAPE & REEL 13",ROHS
RASM712PX TAPE & REEL 13",ROHS
Switchcraft Inc.
0
In Stock
Check Lead Time
480 : $3.20642
Bulk
-
Bulk
Active
Jack
Male
-
0.098" (2.50mm ID)
2 Conductors
Single Switch, Normally Closed
Panel Mount, Through Hole, Right Angle
-
-
Unshielded
-
-
24VDC
5 A
-
-
-
-55°C ~ 85°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.