RASH722PX | |
|---|---|
DigiKey Part Number | RASH722PX-ND |
Manufacturer | |
Manufacturer Product Number | RASH722PX |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RASH722PX Models |
Category | Mounting Type Surface Mount, Right Angle; Through Hole |
Manufacturer Switchcraft Inc. | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Features Board Guide |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Housing Material Thermoplastic |
Actual Diameter 0.076" (1.93mm ID), 0.248" (6.30mm OD) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Body Color Black |
Internal Switch(s) Single Switch, Normally Closed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.11530 | $311.53 |
| Unit Price without GST: | $3.11530 |
|---|---|
| Unit Price with GST: | $3.42683 |