6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
N111X
N111X

N111X

DigiKey Part Number
SC1315-ND
Manufacturer
Manufacturer Product Number
N111X
Description
CONN JACK MONO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
N111X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Mfr
Shielding
Unshielded
Series
Features
Mounting Hardware, Thread Lock
Packaging
Bulk
Operating Temperature
-20°C ~ 65°C
Part Status
Active
Voltage - Rated
48VDC
Connector Type
Phone Jack
Current Rating (Amps)
250 mA
Gender
Female
Contact Material - Plating
Tin
Signal Lines
Mono
Body Color
Black
Industry Recognized Mating Diameter
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Actual Diameter
0.250" (6.35mm)
Housing Material
Polyester, Glass Filled
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Brass
Internal Switch(s)
Does Not Contain Switch
Panel Hole Size
0.375" (9.53mm)
Mounting Type
Panel Mount, Through Hole
Thread Size
3/8"-32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,434
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$7.64000$7.64
10$6.49800$64.98
25$6.09120$152.28
50$5.80020$290.01
100$5.52320$552.32
250$5.17740$1,294.35
500$4.93042$2,465.21
1,000$4.69525$4,695.25
2,500$4.40163$11,004.08
Manufacturers Standard Package
Unit Price without GST:$7.64000
Unit Price with GST:$8.40400