6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
MN112BX
MN112BX

MN112BX

DigiKey Part Number
SC2521-ND
Manufacturer
Manufacturer Product Number
MN112BX
Description
CONN JACK STEREO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole
Mfr
Termination
Solder Eyelet(s)
Series
Shielding
Unshielded
Packaging
Bulk
Features
Mounting Hardware, Thread Lock
Part Status
Active
Contact Material - Plating
Tin
Connector Type
Phone Jack
Body Color
Black
Gender
Female
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Signal Lines
Stereo (3 Conductor, TRS)
Housing Material
Thermoplastic
Industry Recognized Mating Diameter
Contact Material
Brass
Actual Diameter
0.250" (6.35mm)
Panel Hole Size
0.375" (9.52mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Thread Size
3/8"-32
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 984
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$11.27000$11.27
10$9.57900$95.79
25$8.97840$224.46
50$8.54960$427.48
100$8.14150$814.15
250$7.63196$1,907.99
500$7.26786$3,633.93
1,000$6.92133$6,921.33
Manufacturers Standard Package
Unit Price without GST:$11.27000
Unit Price with GST:$12.39700