Power Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
SEALED POWER JACK, 0.08" (2.0MM)
SEALED POWER JACK, 0.08" (2.0MM)
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : $10.87490
Bulk
-
Bulk
Active
Jack
Male
-
0.079" (2.00mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
Mounting Hardware
-
24VDC
7.5 A
-
IP68
-
-40°C ~ 105°C
SEALED POWER JACK, 0.08" (2.0MM)
SEALED POWER JACK, 0.08" (2.0MM)
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : $11.07670
Bulk
-
Bulk
Active
Jack
Male
-
0.079" (2.00mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
Bulkhead - Front Side Nut
Solder
Unshielded
Mounting Hardware
-
24VDC
7.5 A
-
IP68
-
-40°C ~ 105°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.