L712ACF | |
|---|---|
DigiKey Part Number | SC3489-ND |
Manufacturer | |
Manufacturer Product Number | L712ACF |
Description | DC POWER JACK, IN-LINE, 2.5MM, L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Strain Relief |
Series | Insulation Color Black |
Packaging Bulk | Voltage - Rated 24V |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Operating Temperature -40°C ~ 105°C |
Gender Male | Contact Material - Plating Tin |
Industry Recognized Mating Diameter 2.50mm ID (0.098") | Body Material Copper Alloy |
Actual Diameter 0.098" (2.50mm ID) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder Eyelet(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.65000 | $15.65 |
| 10 | $13.30300 | $133.03 |
| 25 | $12.46960 | $311.74 |
| 50 | $11.87420 | $593.71 |
| 100 | $11.30740 | $1,130.74 |
| 300 | $10.46450 | $3,139.35 |
| 500 | $10.09438 | $5,047.19 |
| 1,000 | $9.61317 | $9,613.17 |
| Unit Price without GST: | $15.65000 |
|---|---|
| Unit Price with GST: | $17.21500 |