Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock | 1 : $15.65000 Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098") | 0.098" (2.50mm ID) | 2 Conductors, 3 Contacts | - | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | Black | 24V | 5 A | - | - | - | -40°C ~ 105°C | |||
90 In Stock | 1 : $15.08000 Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098") | 0.098" (2.50mm ID) | 2 Conductors, 3 Contacts | - | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | Black | 24V | 5 A | - | - | - | -40°C ~ 105°C |