6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
L12B
L12B
¼” Open Frame Jacks

L12B

DigiKey Part Number
SC1096-ND
Manufacturer
Manufacturer Product Number
L12B
Description
CONN JACK STEREO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
L12B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Mfr
Shielding
Unshielded
Series
Features
Mounting Hardware, Thread Lock
Packaging
Bulk
Operating Temperature
-20°C ~ 65°C
Part Status
Active
Voltage - Rated
25VDC
Connector Type
Phone Jack
Current Rating (Amps)
1 A
Gender
Female
Contact Material - Plating
Nickel
Signal Lines
Stereo (3 Conductor, TRS)
Body Material
Copper Alloy
Industry Recognized Mating Diameter
Body Color
Silver
Actual Diameter
0.250" (6.35mm)
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Panel Hole Size
0.375" (9.52mm)
Mounting Type
Panel Mount, Through Hole
Thread Size
3/8"-32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,649
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$8.84000$8.84
10$7.51200$75.12
25$7.04120$176.03
50$6.70480$335.24
100$6.38490$638.49
300$5.90863$1,772.59
500$5.69960$2,849.80
1,000$5.42776$5,427.76
2,500$5.08837$12,720.93
Manufacturers Standard Package
Unit Price without GST:$8.84000
Unit Price with GST:$9.72400