Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : $56.80000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp or Solder Cup | Push-Pull | Keyed | Metal | Copper Alloy | Electroless Nickel | Gold | Silver | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 HF-1 | - | Shielded | - | 30VAC/DC | - | -40°C ~ 135°C | |||
0 In Stock Check Lead Time | 25 : $47.60320 Bulk | Bulk | Active | Receptacle, Male Pins | 9 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Electroless Nickel | Gold | Silver | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | - | 30VAC/DC | - | -40°C ~ 135°C | |||
0 In Stock Check Lead Time | 25 : $49.01520 Bulk | Bulk | Active | Receptacle, Male Pins | 9 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Electroless Nickel | Gold | Silver | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | - | 30VAC/DC | - | -40°C ~ 135°C |