Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
HPCC4FT
CONN CIRC PLUG 4POS SILVER QC
Switchcraft Inc.
105
In Stock
1 : $16.15000
Bulk
Bulk
Active
Plug, Non-Gendered
4 (Power)
-
-
Free Hanging (In-Line)
-
Quick Connect - 0.250" (6.3mm)
Latch Lock, Push-Twist
Keyed
Plastic
Thermoplastic
-
Silver
Black
IP25
UL94 V-0
-
Unshielded
50A
-
0.560" (14.22mm)
-55°C ~ 85°C
HPCC4F
CONN CIRC PLUG 4POS SILVER QC
Switchcraft Inc.
123
In Stock
1 : $17.20000
Bulk
Bulk
Active
Plug, Non-Gendered
4 (Power)
-
-
Free Hanging (In-Line)
-
Quick Connect - 0.250" (6.3mm)
Latch Lock, Push-Twist
Keyed
Plastic
Thermoplastic
-
Silver
Black
IP25
UL94 V-0
-
Unshielded
50A
-
0.560" (14.22mm)
-55°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.