Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
347 In Stock | 1 : $34.65000 Bulk | Bulk | Active | Free Hanging | Standard | SPDT | On-Mom, Off-Mom | 250mA (AC/DC) | 125 V | 48 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | - | - | |||
485 In Stock | 1 : $34.65000 Bulk | Bulk | Active | Free Hanging | Standard | SPDT (MBB) | On-Mom, Off-Mom | 250mA (AC/DC) | 125 V | 48 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | - | - | |||
27 In Stock | 1 : $34.65000 Bulk | Bulk | Active | Free Hanging | Standard | SPDT | On-Mom, Off-Mom | 250mA (AC/DC) | 125 V | 48 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | - | - | |||
28 In Stock | 1 : $31.26000 Bulk | Bulk | Active | Free Hanging | Standard | SPDT | On-Mom | 250mA (DC) | - | 28 V | Round, Button | No Marking | Black | - | - | Solder Lug | - | - | - | - | |||
37 In Stock | 1 : $34.65000 Bulk | Bulk | Active | Free Hanging | Standard | SPDT | On-Mom, Off-Mom | 250mA (AC/DC) | 125 V | 48 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | - | - | |||
28 In Stock | 1 : $34.65000 Bulk | Bulk | Active | Free Hanging | Standard | SPDT (MBB) | On-Mom, Off-Mom | 250mA (AC/DC) | 125 V | 48 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | - | - | |||
70 In Stock | 1 : $34.65000 Bulk | Bulk | Active | Free Hanging | Standard | SPDT (MBB) | On-Mom, Off-Mom | 250mA (AC/DC) | 125 V | 48 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | - | - | |||
5 In Stock | 1 : $34.65000 Bulk | Bulk | Active | Free Hanging | Standard | SPDT | On-Mom, Off-Mom | 250mA (AC/DC) | 125 V | 48 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | - | - | |||
0 In Stock Check Lead Time | 100 : $25.71850 Bulk | Bulk | Active | Free Hanging | Standard | SPDT (MBB) | On-Mom, Off-Mom | 250mA (AC/DC) | 125 V | 48 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | - | - |