EN3P8MPX | |
|---|---|
DigiKey Part Number | SC2068-ND |
Manufacturer | |
Manufacturer Product Number | EN3P8MPX |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN3P8MPX Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 6.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.44000 | $30.44 |
| 10 | $25.87600 | $258.76 |
| 25 | $24.25640 | $606.41 |
| 50 | $23.09880 | $1,154.94 |
| 100 | $21.99680 | $2,199.68 |
| 300 | $20.35753 | $6,107.26 |
| 500 | $19.63782 | $9,818.91 |
| Unit Price without GST: | $30.44000 |
|---|---|
| Unit Price with GST: | $33.48400 |