EN3P6MPX | |
|---|---|
DigiKey Part Number | SC2509-ND |
Manufacturer | |
Manufacturer Product Number | EN3P6MPX |
Description | CONN RCPT MALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN3P6MPX Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.91000 | $24.91 |
| 10 | $21.16700 | $211.67 |
| 25 | $19.84120 | $496.03 |
| 50 | $18.89420 | $944.71 |
| 100 | $17.99250 | $1,799.25 |
| 300 | $16.65160 | $4,995.48 |
| 500 | $16.06292 | $8,031.46 |
| Unit Price without GST: | $24.91000 |
|---|---|
| Unit Price with GST: | $27.40100 |