EN3P3M16X | |
|---|---|
DigiKey Part Number | SC2504-ND |
Manufacturer | |
Manufacturer Product Number | EN3P3M16X |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN3P3M16X Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.58000 | $19.58 |
| 10 | $16.64400 | $166.44 |
| 25 | $15.60080 | $390.02 |
| 50 | $14.85620 | $742.81 |
| 100 | $14.14720 | $1,414.72 |
| 300 | $13.09260 | $3,927.78 |
| 500 | $12.62958 | $6,314.79 |
| 1,000 | $12.02761 | $12,027.61 |
| Unit Price without GST: | $19.58000 |
|---|---|
| Unit Price with GST: | $21.53800 |