EN3P3FPX | |
|---|---|
DigiKey Part Number | SC2503-ND |
Manufacturer | |
Manufacturer Product Number | EN3P3FPX |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN3P3FPX Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.70000 | $22.70 |
| 10 | $19.28500 | $192.85 |
| 25 | $18.07640 | $451.91 |
| 50 | $17.21380 | $860.69 |
| 100 | $16.39240 | $1,639.24 |
| 300 | $15.17060 | $4,551.18 |
| 500 | $14.63416 | $7,317.08 |
| 1,000 | $13.93661 | $13,936.61 |
| Unit Price without GST: | $22.70000 |
|---|---|
| Unit Price with GST: | $24.97000 |