EN3P2MX | |
|---|---|
DigiKey Part Number | SC1568-ND |
Manufacturer | |
Manufacturer Product Number | EN3P2MX |
Description | RCPT MALE 2POS GOLD SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $11.80200 | $118.02 |
| 25 | $11.06280 | $276.57 |
| 50 | $10.53440 | $526.72 |
| 100 | $10.03150 | $1,003.15 |
| 300 | $9.28360 | $2,785.08 |
| 500 | $8.95522 | $4,477.61 |
| 1,000 | $8.52830 | $8,528.30 |
| Unit Price without GST: | $13.89000 |
|---|---|
| Unit Price with GST: | $15.27900 |