EN3L8MX | |
|---|---|
DigiKey Part Number | SC277-ND |
Manufacturer | |
Manufacturer Product Number | EN3L8MX |
Description | CONN RCPT MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN3L8MX Models |
Category | Color Black |
Mfr | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 6.5A |
Number of Positions 8 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.160" ~ 0.265" (4.06mm ~ 6.73mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 65°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications General Purpose, Instrumentation, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.84000 | $33.84 |
| 10 | $28.75900 | $287.59 |
| 25 | $26.95800 | $673.95 |
| 50 | $25.67200 | $1,283.60 |
| 100 | $24.44730 | $2,444.73 |
| 300 | $22.62550 | $6,787.65 |
| 500 | $21.82568 | $10,912.84 |
| Unit Price without GST: | $33.84000 |
|---|---|
| Unit Price with GST: | $37.22400 |