Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock | 1 : $19.25000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | Panel Mount | Bulkhead - Front Side Nut | Crimp or Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 1A | 125VAC/DC | - | -40°C ~ 85°C | |||
100 In Stock | 1 : $20.94000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 1A | 125VAC/DC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $19.47000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 1A | 125VAC/DC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $12.84800 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | Panel Mount | Bulkhead - Front Side Nut | Crimp or Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 1A | 125VAC/DC | - | -40°C ~ 85°C |