Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88 In Stock | 1 : $18.23000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Crimp or Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 2A | 125VAC/DC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $13.40860 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Crimp or Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Winged | Unshielded | 2A | 125VAC/DC | - | -40°C ~ 85°C |