Coaxial Connector (RF) Adapters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
COAX ADAPT 1.0/2.3 TO 1.0/2.3
COAX ADAPT 1.0/2.3 TO 1.0/2.3
Switchcraft Inc.
0
In Stock
Check Lead Time
25 : $21.87160
Bulk
Bulk
Active
Jack to Jack
Same Series
1.0/2.3 to 1.0/2.3
Female to Female
1.0/2.3 Jack, Female Socket
1.0/2.3 Jack, Female Socket
75 Ohms
Straight
Panel Mount
Flange
Snap-On, Snap-On
3 GHz
-
Gold
-
COAX ADAPT 1.0/2.3 TO 1.0/2.3
COAX ADAPT 1.0/2.3 TO 1.0/2.3
Switchcraft Inc.
0
In Stock
Check Lead Time
25 : $21.87160
Bulk
Bulk
Active
Jack to Jack
Same Series
1.0/2.3 to 1.0/2.3
Female to Female
1.0/2.3 Jack, Female Socket
1.0/2.3 Jack, Female Socket
75 Ohms
Straight
Panel Mount
Flange
Snap-On, Snap-On
3 GHz
-
Gold
-
COAX ADAPT 1.0/2.3 TO 1.0/2.3
COAX ADAPT 1.0/2.3 TO 1.0/2.3
Switchcraft Inc.
0
In Stock
Check Lead Time
25 : $22.48840
Bulk
Bulk
Active
Jack to Jack
Same Series
1.0/2.3 to 1.0/2.3
Female to Female
1.0/2.3 Jack, Female Socket
1.0/2.3 Jack, Female Socket
75 Ohms
Straight
Panel Mount
Flange
Snap-On, Snap-On
3 GHz
-
Gold
-
COAX ADAPT 1.0/2.3 TO 1.0/2.3
COAX ADAPT 1.0/2.3 TO 1.0/2.3
Switchcraft Inc.
0
In Stock
Check Lead Time
25 : $22.48840
Bulk
Bulk
Active
Jack to Jack
Same Series
1.0/2.3 to 1.0/2.3
Female to Female
1.0/2.3 Jack, Female Socket
1.0/2.3 Jack, Female Socket
75 Ohms
Straight
Panel Mount
Flange
Snap-On, Snap-On
3 GHz
-
Gold
-
Showing
of 4

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.