Audio Connectors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
EH35MMSSC
CONN JACK STEREO 3.5MM PNL MNT
Switchcraft Inc.
10
In Stock
1 : $31.33000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount
Solder Cup
Unshielded
-
-
-10°C ~ 60°C
EH35MMSSCBPKG
CONN JACK STEREO 3.5MM PNL MNT
Switchcraft Inc.
15
In Stock
1 : $35.92000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount
Solder Cup
Unshielded
Mounting Hardware
-
-10°C ~ 60°C
EH35MMSSCB
CONN JACK STEREO 3.5MM PNL MNT
Switchcraft Inc.
0
In Stock
Check Lead Time
1 : $35.50000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount
Solder Cup
Unshielded
-
-
-10°C ~ 60°C
EH 3.5MM ST JK NI, HWR, ROHS
EH 3.5MM ST JK NI, HWR, ROHS
Switchcraft Inc.
0
In Stock
Check Lead Time
25 : $26.78520
Bulk
Bulk
Active
Phone Plug
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
-
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount
Solder Lug
Unshielded
-
-
-
Showing
of 4

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.