Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : $122.55000 Bulk | Bulk | Active | Free Hanging | Standard, Illuminated | SPST-NO | Off-On | 250mA (DC) | - | 28 V | Round, Button | No Marking | Natural | LED, Blue | 4.75 ~ 28 VDC | Cable Leads | IP66 - Dust Tight, Water Resistant | - | - | -25°C ~ 75°C | |||
25 In Stock | 1 : $117.92000 Bulk | Bulk | Active | Free Hanging | Standard | DPST-NO | Off-Mom | 250mA (AC) | 120 V | - | Round, Button | No Marking | Yellow | - | - | Cable Leads | - | Tactile Feedback | - | -25°C ~ 75°C |