5.23mm (0.206") Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.23mm (0.206") Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
C12BX
C12BX

C12BX

DigiKey Part Number
SC1095-ND
Manufacturer
Manufacturer Product Number
C12BX
Description
CONN JACK STEREO 5.33MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.23mm (0.206") Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Features
Mounting Hardware, Thread Lock
Series
Operating Temperature
-20°C ~ 65°C
Packaging
Bulk
Voltage - Rated
25VDC
Part Status
Active
Current Rating (Amps)
1 A
Connector Type
Phone Jack
Mating Length/Depth
1.090" (27.70mm)
Gender
Female
Contact Material - Plating
Nickel
Signal Lines
Stereo (3 Conductor, TRS)
Body Material
Copper Alloy
Industry Recognized Mating Diameter
Body Color
Silver
Actual Diameter
0.210" (5.33mm)
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Panel Hole Size
0.375" (9.52mm)
Mounting Type
Panel Mount
Thread Size
3/8"-32
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 880
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$14.12000$14.12
10$12.00000$120.00
25$11.24800$281.20
50$10.71100$535.55
100$10.19970$1,019.97
300$9.43920$2,831.76
500$9.10538$4,552.69
1,000$8.67128$8,671.28
Manufacturers Standard Package
Unit Price without GST:$14.12000
Unit Price with GST:$15.53200