Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,893 In Stock | 1 : $17.22000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | Mini XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | - | 5A | 125VAC | - | -55°C ~ 85°C | |||
1,466 In Stock | 1 : $36.17000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Gold | Silver | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
160 In Stock | 1 : $31.33000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | Mini XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Silver | IP65/IP66 - Dust Tight, Water Resistant | - | - | - | 5A | 125VAC | - | - | |||
393 In Stock | 1 : $37.27000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Gold | Black | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
93 In Stock | 1 : $28.19000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
20 In Stock | 1 : $38.85000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Silver | Black | - | - | Ground | - | 15A | 125VAC | - | - | |||
4 In Stock | 1 : $38.85000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | - | - | Ground | - | 15A | 125VAC | - | - | |||
0 In Stock Check Lead Time | 1 : $23.72000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | Mini XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Chrome | Silver | Black | - | UL94 V-0 | Ground | - | 5A | 125VAC | - | -55°C ~ 85°C | |||
0 In Stock | 100 : $7.38090 Bulk | Bulk | Obsolete | Receptacle, Male Pins | 3 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Zinc | Nickel | Silver | Silver | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : $22.10850 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Silver | Black | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C |