Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : $22.47000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | Shielded | 7.5A | 125VAC | 0.100" ~ 0.220" (2.54mm ~ 5.59mm) | - | |||
0 In Stock Check Lead Time | 100 : $17.26520 Bulk | Bulk | Active | Plug, Female Sockets | 6 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | IP66 - Dust Tight, Water Resistant | - | Backshell, Cable Clamp, Ground, Strain Relief | Shielded | - | - | 0.150" ~ 0.285" (3.81mm ~ 7.24mm) | -40°C ~ 65°C |