Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
AAA3FBAUZ
CONN PLUG FMALE XLR 3POS SOLDER
Switchcraft Inc.
63
In Stock
1 : $24.14000
Bulk
Bulk
Active
Plug, Female Sockets
3
XLR
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock
Keyed
Metal
Zinc Alloy
Chrome
Gold
Black
-
-
Backshell, Cable Clamp, Ground, Strain Relief
Shielded
15A
125VAC
0.100" ~ 0.220" (2.54mm ~ 5.59mm)
-
AAA3FBAUZH
CONN PLUG FMALE XLR 3POS SOLDER
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : $20.65100
Bulk
Bulk
Active
Plug, Female Sockets
3
XLR
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock
Keyed
Metal
Zinc Alloy
Chrome
Gold
Black
IP66 - Dust Tight, Water Resistant
-
Backshell, Cable Clamp, Ground, Strain Relief
Shielded
-
-
0.150" ~ 0.285" (3.81mm ~ 7.24mm)
-40°C ~ 65°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.