Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,154 In Stock | 1 : $5.02000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle; Through Hole | - | Solder | Unshielded | - | Black | 24V | 5 A | - | - | - | -30°C ~ 65°C | ||
0 In Stock | Active | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle; Through Hole | - | Solder | Unshielded | Board Guide | - | - | 5 A | - | - | - | - |