5 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
HS2 Series Dura-Pull® Connectors

HS2C5F20C

DigiKey Part Number
SC2250-ND
Manufacturer
Manufacturer Product Number
HS2C5F20C
Description
CONN PLUG FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HS2C5F20C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp or Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HF-1
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
125VAC/DC
Cable Opening
0.180" ~ 0.216" (4.57mm ~ 5.49mm)
Operating Temperature
-40°C ~ 135°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP)
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$76.17000$76.17
10$64.74400$647.44
25$60.69280$1,517.32
50$57.79840$2,889.92
100$55.04260$5,504.26
250$52.11260$13,028.15
Manufacturers Standard Package
Unit Price without GST:$76.17000
Unit Price with GST:$83.78700