HPCP41F | |
|---|---|
DigiKey Part Number | SC2516-ND |
Manufacturer | |
Manufacturer Product Number | HPCP41F |
Description | CONN CIRC RCPT 4POS SILVER QC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Non-Gendered Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPCP41F Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP25 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 (Power) | Current Rating (Amps) 50A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Quick Connect - 0.250" (6.3mm) | Insert Material Thermoplastic |
Fastening Type Latch Lock, Push-Pull | Applications Audio, Industrial, Medical |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.42200 | $1,242.20 |
| Unit Price without GST: | $12.42200 |
|---|---|
| Unit Price with GST: | $13.66420 |