Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : $9.69040 Bulk | - | Bulk | Active | Plug | Female | - | - | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Thread Lock | Black | 24VDC | 7.5 A | 0.474" (12.04mm) | - | - | -40°C ~ 105°C | ||
0 In Stock Check Lead Time | 100 : $9.69040 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.54mm OD (0.218") | - | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Thread Lock | Black | 24VDC | 7.5 A | 0.474" (12.04mm) | - | - | -40°C ~ 105°C |