763K | |
|---|---|
DigiKey Part Number | 763KSW-ND |
Manufacturer | |
Manufacturer Product Number | 763K |
Description | CONN PWR PLUG 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Thread Lock |
Packaging Bulk | Insulation Color Red |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Plug | Mating Length/Depth 0.374" (9.50mm) |
Gender Female | Contact Material - Plating Nickel |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.083" (2.10mm ID), 0.217" (5.50mm OD) | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Plastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Red |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 10 | $11.08300 | $110.83 |
| 25 | $10.38760 | $259.69 |
| 50 | $9.89180 | $494.59 |
| 100 | $9.41960 | $941.96 |
| 300 | $8.71730 | $2,615.19 |
| 500 | $8.40902 | $4,204.51 |
| 1,000 | $8.00806 | $8,008.06 |
| Unit Price without GST: | $13.05000 |
|---|---|
| Unit Price with GST: | $14.35500 |