Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265 In Stock | 1 : $11.66000 Bulk | - | Bulk | Active | Jack | Male | - | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | Black | 12VDC | 5 A | - | - | - | - | ||
41 In Stock | 1 : $14.47000 Bulk | Bulk | Active | Jack | Male | 1.20mm ID (0.047") | 0.047" (1.20mm ID) | 2 Conductors, 3 Contacts | - | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | Black | 24V | 5 A | - | - | - | -40°C ~ 105°C | |||
100 In Stock | 1 : $26.00000 Bulk | Bulk | Active | Jack | Male | 1.30mm ID (0.051") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | - | IP68 - Dust Tight, Waterproof | - | -55°C ~ 85°C | |||
100 In Stock | 1 : $26.00000 Bulk | Bulk | Active | Jack | Male | 1.30mm ID (0.051") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | - | - | 24VDC | 5 A | - | IP68 - Dust Tight, Waterproof | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $8.56870 Bulk | - | Bulk | Active | Jack | Male | - | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware | - | 24VDC | 7.5 A | - | - | - | -40°C ~ 105°C | ||
0 In Stock Check Lead Time | 100 : $8.88160 Bulk | - | Bulk | Active | Jack | Male | - | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware | - | 24VDC | 7.5 A | - | - | - | -40°C ~ 105°C | ||
0 In Stock Check Lead Time | 100 : $9.87600 Bulk | Bulk | Active | Jack | Male | 1.20mm ID (0.047") | 0.047" (1.20mm ID) | 2 Conductors, 3 Contacts | - | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | Black | 24V | 5 A | - | - | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 100 : $20.04560 Bulk | Bulk | Active | Jack | Male | 1.30mm ID (0.051") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 7.5 A | - | IP68 - Dust Tight, Waterproof | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 100 : $20.04560 Bulk | Bulk | Active | Jack | Male | 1.30mm ID (0.051") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | - | - | 24VDC | 7.5 A | - | IP68 - Dust Tight, Waterproof | - | -40°C ~ 105°C |