Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
852 In Stock | 1 : $6.87000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet | Unshielded | Mounting Hardware, Thread Lock | - | 30VDC | 5 A | 0.374" (9.50mm) | - | - | -40°C ~ 65°C | ||
2,414 In Stock | 1 : $7.53000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup, Solder Eyelet | Shielded | - | Silver | 48VAC/DC | 5 A | 0.374" (9.50mm) | - | - | -40°C ~ 65°C | ||
730 In Stock | 1 : $7.67000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 30VDC | 5 A | 0.374" (9.50mm) | - | - | -40°C ~ 65°C | ||
1,557 In Stock | 1 : $9.03000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 30VDC | 5 A | 0.476" (12.10mm) | - | - | -40°C ~ 65°C | ||
332 In Stock | 1 : $11.87000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 30VDC | 5 A | 0.476" (12.10mm) | - | - | -40°C ~ 65°C | ||
96 In Stock | 1 : $13.45000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | - | - | 24VDC | 5 A | - | IP68 - Dust Tight, Waterproof | - | -55°C ~ 85°C | |||
93 In Stock | 1 : $13.45000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | - | IP68 - Dust Tight, Waterproof | - | -55°C ~ 85°C | |||
97 In Stock | 1 : $14.62000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | - | - | 24VDC | 5 A | - | IP68 - Dust Tight, Waterproof | - | -55°C ~ 85°C | |||
50 In Stock | 1 : $14.62000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | - | IP68 - Dust Tight, Waterproof | - | -55°C ~ 85°C |