Audio Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
3507
CONN RCA PLUG MONO 2COND
Switchcraft Inc.
351
In Stock
1 : $9.11000
Bulk
Bulk
Active
Phono (RCA) Plug
Male
Mono
3.20mm ID, 9.00mm OD (RCA)
0.125" (3.18mm ID), 0.370" (9.40mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
-
-
CONN RCA PLUG MONO 2COND
CONN RCA PLUG MONO 2COND
Switchcraft Inc.
0
In Stock
10 : $2.62700
Bulk
Bulk
Obsolete
Phono (RCA) Plug
Male
Mono
3.20mm ID, 9.00mm OD (RCA)
-
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
-
-
Showing
of 2

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.