3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Cup
3502RABAU
3502RABAU

3502RABAU

DigiKey Part Number
3502RABAU-ND
Manufacturer
Manufacturer Product Number
3502RABAU
Description
CONN RCA PLUG MONO R/A 2COND 3PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shielding
Shielded
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Voltage - Rated
250VAC, 140VDC
Part Status
Active
Current Rating (Amps)
6 A
Connector Type
Phono (RCA) Plug
Contact Material - Plating
Gold
Gender
Male
Body Material
Zinc Alloy
Signal Lines
Mono
Body Color
Gold, Black
Industry Recognized Mating Diameter
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Number of Positions/Contacts
2 Conductors, 2 Contacts
Housing Material
Brass
Internal Switch(s)
Does Not Contain Switch
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line), Right Angle
Cable Opening
0.290" (7.37mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3502RASwitchcraft Inc.1333502RA-ND$119.07000Parametric Equivalent
3502RAAUSwitchcraft Inc.118SC1983-ND$173.69000Parametric Equivalent
In-Stock: 49
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$32.28000$32.28
10$27.43500$274.35
25$25.71760$642.94
50$24.49060$1,224.53
100$23.32220$2,332.22
300$21.58437$6,475.31
500$20.82120$10,410.60
Manufacturers Standard Package
Unit Price without GST:$32.28000
Unit Price with GST:$35.50800