152B | |
|---|---|
DigiKey Part Number | SC1035-ND |
Manufacturer | |
Manufacturer Product Number | 152B |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Voltage - Rated 48VDC |
Part Status Active | Current Rating (Amps) 250 mA |
Connector Type Phone Jack | Contact Material - Plating Nickel |
Gender Female | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.250" (6.35mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Panel Hole Size 0.469" (11.90mm) |
Internal Switch(s) Does Not Contain Switch | Thread Size 15/32-32 NS-2A |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.66000 | $24.66 |
| 10 | $20.95600 | $209.56 |
| 25 | $19.64320 | $491.08 |
| 50 | $18.70580 | $935.29 |
| 100 | $17.81330 | $1,781.33 |
| 250 | $16.69892 | $4,174.73 |
| 500 | $15.90276 | $7,951.38 |
| Unit Price without GST: | $24.66000 |
|---|---|
| Unit Price with GST: | $27.12600 |