113EX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 454
Unit Price: $8.90000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 65
Unit Price: $19.52000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 641
Unit Price: $9.03000
Datasheet
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
113EX
113EX

113EX

DigiKey Part Number
SC2386-ND
Manufacturer
Manufacturer Product Number
113EX
Description
CONN JACK MONO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Features
Mounting Hardware, Thread Lock
Series
Operating Temperature
-20°C ~ 65°C
Packaging
Bulk
Voltage - Rated
48VDC
Part Status
Active
Current Rating (Amps)
3 A
Connector Type
Phone Jack
Contact Material - Plating
Tin
Gender
Female
Body Material
Brass
Signal Lines
Mono
Body Color
Silver, Black
Industry Recognized Mating Diameter
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Actual Diameter
0.250" (6.35mm)
Housing Material
Polyester, Glass Filled
Number of Positions/Contacts
2 Conductors, 4 Contacts
Contact Material
Brass
Internal Switch(s)
Single Switch
Panel Hole Size
0.375" (9.52mm)
Mounting Type
Panel Mount, Through Hole
Thread Size
3/8"-32
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
113XSwitchcraft Inc.454SC2015-ND$8.90000Parametric Equivalent
13ESwitchcraft Inc.65SC1093-ND$19.52000Parametric Equivalent
N113XSwitchcraft Inc.641SC2527-ND$9.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$7.77130$777.13
Manufacturers Standard Package
Unit Price without GST:$7.77130
Unit Price with GST:$8.54843