Audio Connectors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Search Entry

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
112BX
CONN JACK STEREO 6.35MM PNL MNT
Switchcraft Inc.
1,644
In Stock
1 : $6.25000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 65°C
L112BX
CONN JACK STEREO 6.35MM PNL MNT
Switchcraft Inc.
7,787
In Stock
1 : $7.47000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 65°C
NL112BX
CONN JACK STEREO 6.35MM PNL MNT
Switchcraft Inc.
231
In Stock
1 : $8.42000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 65°C
MNS112BX
CONN JACK STEREO 6.35MM PNL MNT
Switchcraft Inc.
371
In Stock
1 : $8.47000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 65°C
MS112BX
CONN JACK STEREO 6.35MM PNL MNT
Switchcraft Inc.
800
In Stock
1 : $9.96000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
5.23mm (0.206")
0.210" (5.33mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-
MN114BPCX
CONN JACK STEREO 6.35MM PNL MNT
Switchcraft Inc.
984
In Stock
1 : $11.27000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-
M112BX
1/4" MIL-TYPE ENCLOSED JACK, .25
Switchcraft Inc.
283
In Stock
1 : $14.09000
Bulk
-
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware
-
-55°C ~ 85°C
NS112BX
CONN JACK PHONE 0.210"3POS OPEN
Switchcraft Inc.
880
In Stock
1 : $9.78000
Bulk
-
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
-
0.210" (5.33mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder
Unshielded
-
-
-55°C ~ 85°C
940
In Stock
1 : $14.01000
Bulk
-
Bulk
Active
Phone Jack
Female
-
-
0.210" (5.33mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
-
-
-
Showing
of 9

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.